
Texas Instruments LMX2354TM/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2354TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
