
The LMX2377USLBX is a single PLLatinum phase-locked loop from Texas Instruments, featuring a maximum operating frequency of 1.2GHz. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a single package quantity, packaged in cut tape.
Texas Instruments LMX2377USLBX technical specifications.
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2377USLBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.