
The LMX2430SLEX/NOPB is a CMOS clock generator from Texas Instruments with a maximum frequency of 800MHz and operating supply voltage of 2.25V to 2.75V. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments LMX2430SLEX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 3.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2430SLEX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.