Texas Instruments LMX2433EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 3.6GHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2433EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.