
Texas Instruments LMX2433SLEX/NOPB technical specifications.
| Frequency | 3.6GHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2433SLEX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.