
Texas Instruments LMX2433TM technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4.4mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMX2433TM to view detailed technical specifications.
No datasheet is available for this part.
