
The LMX2434SLEX/NOPB is a 2.5GHz PLLatinum clock generator from Texas Instruments. It operates over a supply voltage range of 2.25V to 2.75V and is designed for surface mount applications. The device is RoHS compliant and features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 6.2mA and is available in a tape and reel packaging.
Texas Instruments LMX2434SLEX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 6.2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2434SLEX/NOPB to view detailed technical specifications.
No datasheet is available for this part.