
The LMX2434 is a dual phase-locked loop (PLL) clock IC with a supply voltage range of 2.25V to 2.75V. It is available in a TSSOP-20 package and is lead-free. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 2500 per reel. The PLL is enabled, but radiation hardening is not a feature of this device.
Texas Instruments LMX2434TMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMX2434 |
| Supply Current | 4.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2434TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.