Texas Instruments LMX2470EVAL technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.48GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2470EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.