
The LMX2485ESQX is a dual phase-locked loop (PLL) integrated circuit from Texas Instruments. It operates within a supply voltage range of 2.5V to 3.6V and can withstand temperatures from -40°C to 85°C. The device is packaged in a 4x4mm, 0.8mm, plastic LLP-24 package, available on tape and reel. The LMX2485ESQX is not radiation hardened and is not RoHS compliant.
Texas Instruments LMX2485ESQX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMX2485ESQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
