
Texas Instruments LMX2486SQX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMX2486 |
| Supply Current | 5.7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2486SQX/NOPB to view detailed technical specifications.
No datasheet is available for this part.