
The LMX2512LQ0967 is a 967MHz phase-locked loop from Texas Instruments. It operates over a temperature range of -30°C to 85°C and is supplied with a voltage between 2.7V and 3.3V. The device is mounted on the surface and is available in a tape and reel packaging. It is not compliant with RoHS or radiation hardened.
Texas Instruments LMX2512LQ0967 technical specifications.
| Frequency | 967MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| Supply Current | 19mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMX2512LQ0967 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
