Texas Instruments LMX25312080EVAL/NOPB technical specifications.
| Frequency | 952MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LMX2531 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX25312080EVAL/NOPB to view detailed technical specifications.
No datasheet is available for this part.