Texas Instruments LMX25313010EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 3.132GHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX25313010EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.