
Texas Instruments LMX2531LQ1515E technical specifications.
| Frequency | 1.58GHz |
| Input Current | 100uA |
| Interface | Serial |
| Max Frequency | 1.58GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 102mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 41mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQ1515E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
