
Texas Instruments LMX2531LQ1742 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 37mA |
| Max Supply Voltage (DC) | 3.2V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Consumption | 102mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 46mA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMX2531LQ1742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.