
High-performance frequency synthesizer system featuring an integrated VCO. This phase-locked loop (PLL) IC operates from a 2.8V to 3.2V supply, with a typical operating voltage of 3V and a supply current of 49mA. It generates frequencies up to 2.79GHz, ideal for clock and timing applications. The component is surface mountable, packaged on tape and reel, and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments LMX2531LQ2570E/NOPB technical specifications.
| Frequency | 2.79GHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 2.79GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 114mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 49mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQ2570E/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
