The LMX2531LQ3010E is an industrial-grade phase-locked loop (PLL) IC from Texas Instruments. It features a quad configuration with 36 terminals and operates within a temperature range of -40 to 85°C. The device is packaged in a 6 x 6 mm, 0.80 mm height, lead-free LLP-36 package. It has a nominal supply voltage of 3V, a maximum supply voltage of 3.2V, and a minimum supply voltage of 2.8V.
Texas Instruments LMX2531LQ3010E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.2 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2531LQ3010E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.