
The LMX2531LQE1226E/NOPB is a clock generator IC with a maximum frequency of 800MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.8V and 3.2V. The device consumes 102mW of power and is available in a surface mount LQFP-32 package. It is compliant with RoHS regulations and is lead-free.
Texas Instruments LMX2531LQE1226E/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 102mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMX2531 |
| Supply Current | 46mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQE1226E/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.