
Texas Instruments LMX2532LQ0967/NOPB technical specifications.
| Frequency | 967MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 19mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2532LQ0967/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
