
The LMX2542LQ2121/NOPB is a clock generator IC with a phase-locked loop (PLL) operating within a 2.7V to 3.3V supply voltage range. It has a maximum supply current of 24mA. The device is RoHS compliant and available in cut tape packaging. The LMX2542LQ2121/NOPB is designed to operate over a temperature range of -30°C to 85°C.
Texas Instruments LMX2542LQ2121/NOPB technical specifications.
| Input | Clock |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2542LQ2121/NOPB to view detailed technical specifications.
No datasheet is available for this part.
