
Low-power synthesizer featuring FSK modulation, designed for telecommunications applications. This integrated circuit operates across an industrial temperature range of -40°C to 85°C. It is housed in a compact 6mm x 6mm 36-terminal S-XQCC-N36 package with quad terminal positioning. The device supports a nominal supply voltage of 3.3V and offers a single integrated function.
Texas Instruments LMX2571NJKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2571NJKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.