Texas Instruments LMX2572LPEVM technical specifications.
| Type | Evaluation Board |
| Supported Device | LMX2572LP |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 2000MHz |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMX2572LPEVM to view detailed technical specifications.
No datasheet is available for this part.