Evaluation board for a high-performance clock generator and synthesizer. Features a typical oscillator frequency of 100 MHz and supports serial interface communication. This analog and mixed-signal development tool facilitates the evaluation and prototyping of clock generation and synthesis applications.
Texas Instruments LMX2594EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | LMX2594 |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 100MHz |
| Interface Type | Serial |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMX2594EVM to view detailed technical specifications.
No datasheet is available for this part.