
Texas Instruments LMX3161VBHX technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX3161VBHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
