
The LMX3305SLBX is a single CMOS PLL from Texas Instruments with a maximum operating frequency of 600MHz. It is designed for surface mount applications and has an operating temperature range of -30°C to 85°C. The device is packaged in cut tape form and is not RoHS compliant due to the presence of lead.
Texas Instruments LMX3305SLBX technical specifications.
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX3305SLBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.