Texas Instruments LMX9820ASM technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 2mm |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX9820ASM to view detailed technical specifications.
No datasheet is available for this part.
