Texas Instruments LMX9820ASMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 116 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B116 |
| Width | 9.95 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX9820ASMX to view detailed technical specifications.
No datasheet is available for this part.