
Bluetooth Class II RF Transceiver IC, operating at 2.4GHz with a data rate of 704Kbps. Features include SPI, UART, and I2C interfaces, 16KB memory, and 0dBm output power. Sensitivity is -80dBm, with typical transmit and receive current consumption of 65mA. This surface mount component is housed in a 6.1mm x 9.1mm x 1.2mm FBGA package, supporting a supply voltage range of 2.5V to 3.6V and operating temperatures from -40°C to 125°C.
Texas Instruments LMX9830SMX/NOPB technical specifications.
| Package/Case | FBGA |
| Current - Receiving | 65mA |
| Current - Transmitting | 65mA |
| Data Rate | 704Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of GPIO | 3 |
| Output Power (dBm) | 0dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -80dBm |
| Thickness | 1.2mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX9830SMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
