The LMX9838SB is a specialized telecom IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a lead-free module and is suitable for surface mount applications. It is not RoHS compliant.
Texas Instruments LMX9838SB technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX9838SB to view detailed technical specifications.
No datasheet is available for this part.