The LMZ10500SE is an automotive DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin HVSON package with dimensions of 2.5mm width and 3mm length. It operates within a voltage range of 2.7V to 5.5V. The LMZ10500SE is a single-function device with a temperature grade of AUTOMOTIVE.
Texas Instruments LMZ10500SE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ10500SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.