Texas Instruments LMZ10500SEE technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 3.6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMZ10500SEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.