Board mount, non-isolated DC/DC converter module featuring a 2.7V to 5.5V input range and up to 650mA output current. Delivers a fixed 3.6V output voltage with 95% efficiency and includes Under-Voltage Lockout (UVLO) protection. This surface mount component operates from -40°C to 125°C and measures 0.12" x 0.1" x 0.05". Packaged in tape and reel, this RoHS compliant module is suitable for demanding applications.
Texas Instruments LMZ10500SEE/NOPB technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Features | UVLO |
| Height | 0.05inch |
| Lead Free | Contains Lead |
| Length | 0.12inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 3.6V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10500SEE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.