
Conv DC-DC Single Step Down 2.7V to 5.5V Nano Module 8-Pin POS T/R
Texas Instruments LMZ10500SHX/NOPB technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10500SHX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
