
Texas Instruments LMZ10501EVAL/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | UVLO |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10501EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.