
The LMZ10501SE/NOPB is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 4W and a maximum output current of 1A. The device is packaged in a module with a package quantity of 1 and is available in a tape and reel packaging. The LMZ10501SE/NOPB is RoHS compliant and has a lead-free status of contains lead. It is designed for surface mount applications and has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Texas Instruments LMZ10501SE/NOPB technical specifications.
| Package/Case | Module |
| Depth | 2mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.05inch |
| Lead Free | Contains Lead |
| Length | 0.12inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 3.6V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10501SE/NOPB to view detailed technical specifications.
No datasheet is available for this part.
