
Surface mount DC/DC controller module featuring voltage-mode control and a single output. Delivers 1A output current at 3.6V, with a maximum power dissipation of 4W and up to 95% efficiency. Operates from a 2.7V to 5.5V input voltage range, with a wide operating temperature range of -40°C to 125°C. Includes UVLO (Under-Voltage Lockout) protection. Packaged in tape and reel for automated assembly.
Texas Instruments LMZ10501SEE/NOPB technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Features | UVLO |
| Height | 0.05inch |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 3.6V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10501SEE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
