DC-DC converter module, surface mount, 1A output current, 2.7V to 5.5V input voltage range, and 0.6V to 3.6V adjustable output voltage. Features 95% efficiency, UVLO, OCP, and OTP protection. Non-isolated, 8-pin package with dimensions of 3mm x 2mm x 0.05inch. Operates from -40°C to 125°C.
Texas Instruments LMZ10501SEX/NOPB technical specifications.
| Package/Case | Module |
| Depth | 2mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.05inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 3.6V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10501SEX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.