
Texas Instruments LMZ10501SH/NOPB technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMZ10501 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10501SH/NOPB to view detailed technical specifications.
No datasheet is available for this part.