1A switching regulator module with a maximum switching frequency of 2250kHz. Features a 2.7V to 5.5V DC input voltage range and a 600mV to 3.6V adjustable output voltage. Delivers up to 1A output current. Surface mountable with a compact PBGA8 package measuring 3mm x 3mm x 2.5mm. Operates from -40°C to 125°C.
Texas Instruments LMZ10501SHE/NOPB technical specifications.
| Package/Case | Module |
| Depth | 3mm |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.7V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMZ10501 |
| Width | 1.425mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10501SHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
