
3A adjustable output DC/DC controller and regulator, featuring a 96% efficiency and 100% maximum duty cycle. Operates with input voltages from 2.95V to 5.5V, delivering an adjustable output voltage from 800mV to 5V. This surface mount power module offers UVLO protection and a wide operating temperature range of -40°C to 125°C. Packaged in a 7-TO-PMOD leaded surface mount package, it provides 15W of output power.
Texas Instruments LMZ10503TZ-ADJ/NOPB technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 96% |
| Features | UVLO |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.7mA |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Type | Adjustable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| Thickness | 4.57mm |
| Voltage - Output 1 | 5V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10503TZ-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
