
Adjustable 4A DC/DC power module, featuring a 5.5V maximum input voltage and 800mV to 5V adjustable output voltage range. This non-isolated, surface mount component delivers up to 4A output current with 96% efficiency. Operating across a -40°C to 125°C temperature range, it includes UVLO protection and a low 1.7mA quiescent current. The module is housed in a leaded surface mount TO package, measuring 10.16mm x 9.85mm x 4.57mm.
Texas Instruments LMZ10504TZE-ADJ/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 96% |
| Features | UVLO |
| Height | 4.57mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 20W |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 4.57mm |
| Voltage - Output 1 | 5V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10504TZE-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.