Texas Instruments LMZ10505TZ-ADJ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-PMOD |
| Package/Case | TO-PMOD EP |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 9.85 |
| Package Height (mm) | 4.57 |
| Seated Plane Height (mm) | 4.82(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 2.95V |
| Output Voltage | 0.8 to 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 25W |
| Maximum Output Current | 5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMZ10505TZ-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.