
1A DC/DC Power Module with adjustable output voltage from 800mV to 6V. Features a wide input voltage range of 4.5V to 20V and up to 92% efficiency. Integrated UVLO protection and a quiescent current of 1mA. Surface mountable in a 7-TO-PMOD package, operating from -40°C to 125°C.
Texas Instruments LMZ12001TZ-ADJ/NOPB technical specifications.
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ12001TZ-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
