
3A DC/DC Controller and Regulator, non-isolated, surface mount power module with 6V output voltage. Features 92% efficiency, 4.5V to 20V input voltage range, and 3A maximum output current. Operating temperature range from -55°C to 125°C, with integrated UVLO, OVP, OCP, OTP, and SCP protection. 18W maximum power dissipation, 1mA quiescent current, and RoHS compliant.
Texas Instruments LMZ12003EXTTZX/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.18inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ12003EXTTZX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.