Texas Instruments LMZ12008TZ technical specifications.
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 8A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMZ12008TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.