
10A DC-DC Power Module, featuring a 6V output voltage and up to 10A output current, delivering 50W of output power. Operates with a wide input voltage range from 6V to 20V, achieving up to 92% efficiency. Includes Under Voltage Lockout (UVLO) protection and operates across a temperature range of -40°C to 85°C. This non-isolated, surface-mount component is RoHS compliant and packaged on tape and reel.
Texas Instruments LMZ12010TZE/NOPB technical specifications.
| Depth | 15mm |
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.23inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ12010TZE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
