
High-efficiency, non-isolated DC-DC power module with adjustable output voltage from 5V to 30V, capable of delivering up to 1A. Features a wide input voltage range of 6V to 42V and a maximum output voltage of 24V. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a temperature range of -40°C to 125°C. Surface mountable in a 7-TO-PMOD package.
Texas Instruments LMZ14201HTZE/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 97% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 4.57mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 24V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 30V |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14201HTZE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
