
High-efficiency 1A DC-DC power module with adjustable output voltage from 5V to 30V, accepting input voltages from 6V to 42V. Achieves up to 97% efficiency and features integrated protection including UVLO, OVP, OCP, OTP, and SCP. This surface mount and through-hole compatible component operates across a wide temperature range of -40°C to 125°C. The compact 7-TO-PMOD package measures 0.4 x 0.54 x 0.18 inches.
Texas Instruments LMZ14201HTZX/NOPB technical specifications.
| Efficiency | 97% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 30V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14201HTZX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
