
High-efficiency, 2A adjustable output DC-DC power module with 6V to 42V input range. Features include UVLO, 97% efficiency, and a maximum output voltage of 30V. This isolated, surface mount and through-hole compatible component operates from -40°C to 125°C with a maximum power dissipation of 60W.
Texas Instruments LMZ14202HTZE/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 97% |
| Features | UVLO |
| Height | 4.57mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 24V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 60W |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 4.57mm |
| Voltage - Output 1 | 30V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14202HTZE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.